50-75% Off
NIC ComponentsNACEW101M50V8X10.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 1.99 Ohm 0.14A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACEW101M50V8X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 1.99 | |
| Standard | |
| 0.14 | |
| 50@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NACEW101M50V8X10.5TR13F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 50@2Min μA. This product is 10.5(Max) mm tall with a diameter of 8 mm. Its capacitance value is 100uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

