25-50% Off

NIC ComponentsNACEW100M25V5X5.5TR13FCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 10uF 25V 20% (5 X 5.5mm) SMD 23.2 Ohm 0.02A 1000h 105°C T/R

The pure aluminum anode on the electrolytic NACEW100M25V5X5.5TR13F electrolytic capacitor, designed from NIC Components, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.5(Max) mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 10uF.

Import TariffMay apply to this part

3,000 parts: Ships tomorrow

    Total$44.36Price for 1637

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1637
      Maximum Of:
      3000
      Country Of origin:
      Japan
         
      • Price: $0.0271
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $0.0271

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.