NIC ComponentsNACE330M16V6.3X5.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.5mm) SMD 8.04 Ohm 0.057A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 8.04 | |
| Standard | |
| 0.057 | |
| 5.28@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

