10-25% Off
NIC ComponentsNACE220M63V6.3X8TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 8mm) SMD 7.54 Ohm 0.07A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE220M63V6.3X8TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 7.54 | |
| Standard | |
| 0.07 | |
| 13.86@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

