NIC ComponentsNACE220M10V5X5.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 10V 20% (5 X 5.5mm) SMD 15.1 Ohm 0.035A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 10VDC | |
| 15.1 | |
| Standard | |
| 0.035 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

