NIC ComponentsNACE100M35V5X5.5TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.5mm) SMD 19.9 Ohm 0.03A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 19.9 | |
| Standard | |
| 0.03 | |
| 3.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.5(Max) |
This electrolytic NACE100M35V5X5.5TR13F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. Its leakage current is 3.5@2Min μA. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

