Neutrik GroupNAC3MP-HCConnector Power
Conn Power M 1 POS Screw ST Panel Mount 1 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| M | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 32/Contact | |
| 250VAC | |
| 10000 | |
| 3 | |
| -25 | |
| 70 | |
| 1000 | |
| 10-14 | |
| IP20 | |
| 37 | |
| 32 | |
| 40.5 | |
| No | |
| No | |
| Panel Mount | |
| Silver | |
| Copper |
Use this NAC3MP-HC connector from Neutrik® USA Inc. to connect peripherals to your device. This male connector has 3 male contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This product is 32 mm long, 37 mm tall and 40.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

