| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | IEC EN 60320-1 |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 16/20 |
| Maximum Voltage Rating | 250VAC|127VAC |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 2 |
| Minimum Operating Temperature (°C) | -33 |
| Maximum Operating Temperature (°C) | 80 |
| Mating Cycle (Cycles) | 5000 |
| Wire Size (AWG) | 12-14 |
| IP Rating | IP20 |
| Housing Color | Blue/Gray |
| Product Length (mm) | 82.5 |
| Product Depth (mm) | 26.5 |
| Product Height (mm) | 30.34 |
| Mounting | Cable Mount |
| Contact Plating | Silver |
| Contact Material | Copper Alloy |