Neutrik GroupNAC3FC-HCConnector Power
Conn Power F 1 POS Screw ST Cable Mount 1 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 32/Contact | |
| 250VAC | |
| 10000 | |
| 3 | |
| -25 | |
| 70 | |
| 1000 | |
| 10-14 | |
| IP20 | |
| 36.2 | |
| 82.5 | |
| No | |
| No | |
| Cable Mount | |
| Silver | |
| Brass |
Use only the best NAC3FC-HC connector from Neutrik® USA Inc. to create a solid connection for your cylindrical cable housing. It has a plug type gender. This female connector has 3 female contacts. It has a straight body orientation. This device has a maximum current rating of 32 A/contact. This product is 85 mm long with a diameter of 36.2 mm. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

