| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 80C86 | |
| CISC | |
| 1 | |
| 16 | |
| 25 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 24.3(Max) |
| Package Length | 24.3(Max) |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
