3MN7E50-M516RB-50Connector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Compact Flash Card | |
| HDR | |
| 50 | |
| 2 | |
| 0.635 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 0.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Normal | |
| Box | |
| 49.94 | |
| 38.65 | |
| 8.3 | |
| Surface Mount |
Do you want a memory card connection to your circuit? This compact flash card N7E50-M516RB-50 micro SD connector from 3M is a must! This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 0.635 mm. N7E50-M516RB-50 is housed in thermoplastic. This device has a maximum current rating of 0.5 A. The component will be shipped in tray format. This power entry module has an operating temperature of -40 to 85 °C. This product is 49.94 mm long, 8.3 mm tall and 38.65 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

