3MN7E50-M516RB-40-WFConnector Memory Card

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A T/R

This compact flash card N7E50-M516RB-40-WF micro SD connector from 3M will interface it with devices to save and view data. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 0.635 mm. This device has a maximum current rating of 0.5 A. N7E50-M516RB-40-WF is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 49.94 mm long, 6.3 mm tall and 38.65 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.

4,320 parts: Ships in 2 days

    Total$6,371.14Price for 2160

    • (2160)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 4,320 parts
      • Price: $2.9496

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.