3MN3764-6303RBConnector Headers and PCB Receptacles

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole

Make strong and binding connections on your circuit boards by adopting this ejector N3764-6303RB connector from 3M. This HDR connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N3764-6303RB is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 100.71 mm long, 27.2 mm tall and 8.6 mm deep.

206 parts: Ships in 4 days

    Total$65.84Price for 9

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 206 parts
      • Price: $7.315

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.