onsemiN34TS108C6ECT5GTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, SMbus) 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±0.3°C | |
Serial (2-Wire, SMbus) | |
Digital | |
1.4 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) |
Package Width | 0.82(Max) |
Package Length | 1.22(Max) |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.