3MN3433-6202RBConnector Headers and PCB Receptacles
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 82.9 | |
| 8.6 | |
| 24.7 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
Reduce safety concerns with this ejector N3433-6202RB header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. N3433-6202RB is housed in black polychlorinated terphenyl. This product is 82.93 mm long, 24.6 mm tall and 8.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
