3MN3432-5302RBConnector Headers and PCB Receptacles
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 70.2 | |
| 27.2 | |
| 8.6 | |
| 2.84 | |
| Through Hole |
This ejector N3432-5302RB header connector from 3M reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N3432-5302RB is housed in black polychlorinated terphenyl. This product is 70.23 mm long, 8.6 mm tall and 27.2 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
