3MN3432-5202RBConnector Headers and PCB Receptacles
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 70.2 | |
| 24.7 | |
| 8.6 | |
| Contact Plating Thickness | (0.76/(1.27-3.81))um |
| 2.84 | |
| Through Hole |
Mount this ejector N3432-5202RB header connector from 3M on a jumper post on your PCB to support physical configuration options. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1.75 A. N3432-5202RB is housed in black polychlorinated terphenyl. This product is 70.23 mm long, 8.6 mm tall and 24.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
