3MN3431-6302RBConnector Headers and PCB Receptacles
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 62.6 | |
| 8.6 | |
| 27.2 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this ejector N3431-6302RB header connector from 3M. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A. N3431-6302RB is housed in black polychlorinated terphenyl. This product is 62.61 mm long, 27.2 mm tall and 8.6 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
