3MN3429-5002RBConnector Headers and PCB Receptacles

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box

3M's ejector N3429-5002RB header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 52.45 mm long, 8.6 mm tall and 17.3 mm deep. N3429-5002RB is housed in black polychlorinated terphenyl.

250 parts: Ships in 4 days

    Total$822.25Price for 250

    • (250)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 250 parts
      • Price: $3.289

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.