3MN3372-6303RBConnector Headers and PCB Receptacles
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 95.6 | |
| 8.6 | |
| 27.2 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
Use this ejector N3372-6303RB connector from 3M when board-to-board interconnects is required. This HDR connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1.75 A. This product is 95.63 mm long, 27.2 mm tall and 8.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. N3372-6303RB is housed in black polychlorinated terphenyl.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

