Micron TechnologyN25Q512A11G1240FFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 64M x 4-bit 8ns 24-Pin TFBGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 64Kbyte x 1024 | |
| 256byte | |
| 4 | |
| 64M | |
| Yes | |
| Synchronous | |
| 8 | |
| 3/Sector | |
| 5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 1.7 to 2|8.5 to 9.5 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
