Micron TechnologyN25Q128A13B1240EFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 7ns 24-Pin TBGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 24 | |
| 4Kbyte x 128|64Kbyte x 248 | |
| 256byte | |
| 8 | |
| 16M | |
| Yes | |
| Synchronous | |
| 7 | |
| 250/Bulk | |
| 5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 108 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

