3MN2540-5002-RBConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1.75 | |
| 1000 | |
| -55 | |
| 105 | |
| 58.12 | |
| 12.76 | |
| 8.59 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
3M's shrouded N2540-5002RB header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. N2540-5002RB is housed in black polychlorinated terphenyl. This product is 58.12 mm long, 8.59 mm tall and 12.76 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

