Top Searched
3MN2526-6002-RBConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1.75 | |
| 1000 | |
| -55 | |
| 105 | |
| 40.34 | |
| 8.59 | |
| 9.91 | |
| Contact Plating Thickness | 0.76um |
| 2.84 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded N2526-6002-RB header connector from 3M on your PCB today! This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N2526-6002-RB is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 40.34 mm long, 9.91 mm tall and 8.59 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

