3MN2514-6003-RBConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1.75 | |
| 1000 | |
| -55 | |
| 105 | |
| 25.1 | |
| 8.59 | |
| 9.91 | |
| 3.94 | |
| Through Hole |
As an added safety precaution, the shrouded N2514-6003-RB header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1.75 A. It uses the solder termination method. This product is 25.1 mm long, 9.91 mm tall and 8.59 mm deep. This connector has an operating temperature of -55 to 105 °C. N2514-6003-RB is housed in black polychlorinated terphenyl.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

