3MN2510-5002-RBConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Wire to Board core range interconnect products: the proven 3M™ classics

3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.

In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.

Key features and benefits:

 • 2,54 mm pitch connector
 • Low profile, space saving design
 • Center slot polarization prevents mis-insertions and reduces insertion time
 • Dual slot polarization means broader compatibility with competitive polarization designs
 • Optional retainer clips for locking sockets in place and increasing connection reliability in vibration prone environments
 • Suitable for reflow soldering using "paste-in-hole" techniques
 • Exposed solder tails provide ease of cleaning and reduced repair costs

Support physical configuration options for jumper posts by mounting this shrouded N2510-5002-RB header connector from 3M. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 1.75 A. This product is 20.02 mm long, 8.59 mm tall and 12.44 mm deep. N2510-5002-RB is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

3,300 parts: Ships in 4 days

    Total$2.15Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Vietnam
      • In Stock: 3,300 parts
      • Price: $2.1540

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.