3MN2506-6002RBConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Box
Wire to Board core range interconnect products: the proven 3M™ classics
3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.
In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.
Key features and benefits:
• 2,54 mm pitch connector
• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs
• Optional retainer clips for locking sockets in place and increasing connection reliability in vibration prone environments
• Tape and reel package with pick and place cap
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1.75 | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 14.94 | |
| 8.59 | |
| 9.91 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

