onsemiN24C04UDTGEEPROM
EEPROM Serial-I2C 4K-bit 32Pages x 128 1.8V/2.5V/3.3V/5V 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 4K | |
| 32Pagesx128 | |
| Yes | |
| 100(Min) | |
| 3500 | |
| 0.1 | |
| Serial-I2C | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
