SwitchcraftN111XConnector Audio and Video
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| N111X | |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| Copper Alloy | |
| Nickel | |
| 15.87 | |
| 34.77 | |
| 15.87 | |
| Panel Mount | |
| Polyester |
Sync up your sound and picture with this phone jack N111X audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep. Its 2 terminals use the solder lug termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

