onsemiN04L63W1AT27ITSRAM Chip
SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II T/R
| Compliant | |
| 3A991b.2.a. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K | |
| 16 | |
| 18 | |
| 1 | |
| Asynchronous | |
| 70 | |
| 2.3 | |
| 3 | |
| 3.6 | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.16 |
| Package Length | 18.41 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

