| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 150 |
| Zener Voltage Tolerance | 5% |
| Maximum Forward Voltage (V) | 1.2 |
| Maximum Power Dissipation (mW) | 1000 |
| Test Current (mA) | 1.7 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Maximum Regulator Current (mA) | 6.4 |
| Maximum Zener Impedance (Ohm) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 3.51(Max) |
| PCB changed | 2 |
| Supplier Package | Case M1A |
| Pin Count | 2 |