Murata ManufacturingMYTNA1R86RELA2RADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.7V to 1.8V 6A 10.8W 48-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 6 | |
| 14.4 | |
| 0.7 to 1.8 | |
| 6 | |
| 10.8 | |
| DC/DC | |
| 1000(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 87.5(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 9 |
| Package Length | 10.5 |
| PCB changed | 48 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

