25-50% Off
Murata ManufacturingMYRLP180015F21RDDC to DC Converter and Switching Regulator Module
DC/DC Power Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 1.8 | |
| 0.15 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 6 |
| Supplier Package | SMD EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

