Murata Power SolutionsMYRGM080200X41RADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 6V 2A 11-Pin T/R
The PicoBK™ low-power offering integrates an inductor with a control IC for applications where space is at a premium, such as with wearable devices. These very small modules have low quiescent current which is preferred for battery powered applications. Products include 0.5A, 1.0A, 1.5A and 2.0A models.
PicoBK Features & Benefits:
- Ultra small packaging size (2.5mm x 2.0mm x 1.0mm)
- Optimized single output voltages for PoL and Battery applications
- Input voltage range | Single output voltages
- 3.0V to 18V | 1.0V to 15V (0.5A)
- 2.5V to 5.5V | 0.8V to 3.6V (1.0A-1.5A)
- 2.7V to 5.5V | 0.8V to 0.9V (2.0A)
- Low Quiescent Current
- Higher Efficiency and Improved Thermal Performance
- Improved EMI performance
PicoBK Applications:
PicoBK Mechanical Detail:
MYRGP series (1.0A)
- Dim: 2.5 x 2.0 x 1.0 mm
- Low EMI, Low Profile
- Pocket Coil type
MYRGC series (0.5A)
- Dim: 3.0 x 3.0 x 1.7 mm
- High PD, Low EMI
- Cool Post type
MYRGM series (1.5A - 2.0A)
- Dim: 3.2 x 2.5 x 1.0 mm
- High Current, Low Profile
- Multiple Type
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.7 | |
| 6 | |
| 0.9 to 6 | |
| 2(Min) | |
| DC/DC | |
| 0.00001 | |
| 2760 | |
| Yes | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 3.1 |
| Package Length | 4.7 |
| PCB changed | 11 |
| 11 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

