Murata ManufacturingMYMGM1R824ELA5RPDDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.7V to 1.2V 40A 48W SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 7.5 | |
| 12 | |
| 15 | |
| 0.7 to 1.2 | |
| 40 | |
| 48 | |
| DC/DC | |
| 5 | |
| 400(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 86.1(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5 |
| Package Width | 9 |
| Package Length | 10.5 |
| Supplier Package | SMD |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

