Murata ManufacturingMYMGM1R824ELA5RNDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.7V to 1.8V 24A 56-Pin LGA
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 7.5 | |
| 12 | |
| 15 | |
| 0.7 to 1.8 | |
| 24 | |
| DC/DC | |
| 0.01 | |
| 400(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 89.2(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5(Max) |
| Package Width | 9 |
| Package Length | 10.5 |
| PCB changed | 56 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 56 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

