Murata ManufacturingMYMGK1R812ERSR-HDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.7V to 1.8V 12A 21.6W 37-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 8 | |
| 12 | |
| 15 | |
| 0.7 to 1.8 | |
| 12 | |
| 21.6 | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 1% | |
| 1.5% | |
| 90.4 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.65 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.6(Max) |
| Package Width | 9 |
| Package Length | 10.5 |
| PCB changed | 37 |
| Supplier Package | SMD Module |
| 37 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

