Murata Power SolutionsMYMGC0R88RFLF2RVDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.85V 8A 6.8W 60-Pin LGA Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3.3 | |
| 5 | |
| 5.5 | |
| 0.85 | |
| 8 | |
| 6.8 | |
| DC/DC | |
| 0.005(Max) | |
| 2000(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 11.9 mm |
| Package Length | 15 mm |
| PCB changed | 60 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

