Murata Power SolutionsMYMGA5R04RELA5RADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V to 5V 4A 20W 30-Pin LGA Module T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MYMGA5R04RELA5RA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 12 | |
| 16 | |
| 3.3 to 5 | |
| 4 | |
| 20 | |
| DC/DC | |
| 0.01 | |
| 400(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.6(Max) mm |
| Package Width | 9 mm |
| Package Length | 10.5 mm |
| PCB changed | 30 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

