Murata Power SolutionsMYBSP0055AABFDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 5.1A 25.5W 4-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 42.5 | |
| 48 | |
| 57 | |
| 5 | |
| 5.1 | |
| 25.5 | |
| 2250VDC(Max) | |
| DC/DC | |
| 220 | |
| Yes | |
| 0.1%(Typ) | |
| 0.1%(Typ) | |
| 90.5(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 13.1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 35.5 mm |
| Package Length | 22.4 mm |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

