| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.49.00.50 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 75 |
| Coil Resistance (Ohm) | 160 |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 5 |
| Maximum Switching Power | 150W|1.25kVA |
| Operate Time (ms) | 10 |
| Release Time (ms) | 10 |
| LED Indicator | Yes |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 35 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 36 |