Microchip TechnologyMXSMBJSAC5.0Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 5V 500W 2-Pin SMB Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.6 | |
| 10 | |
| 5 | |
| 44 | |
| 300 | |
| 1 | |
| 500 | |
| -65 | |
| 150 | |
| Military | |
| Bulk | |
| Mounting | Surface Mount |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

