Macronix International Co., Ltd.MX68GL1G0FHT2I-11GFlash
NOR Flash Parallel 3.3V 1G-bit 128M x 8/64M x 16 110ns 56-Pin TSOP-I
| Compliant | |
| 3A991b.1.a. | |
| NRND | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1G | |
| Sectored | |
| 26 | |
| 16byte | |
| 8/16 | |
| 128M/64M | |
| Yes | |
| Asynchronous | |
| 110 | |
| 3.5/Sector | |
| 30 | |
| 0.01/Word | |
| 30 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 14 |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

