Microchip TechnologyMX573BBA156M250SMD Crystal Oscillators
Oscillator XO 156.25MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 156.25 | |
| ±50 | |
| 55 | |
| LVPECL | |
| 2.375 | |
| 3.63 | |
| 3.3|2.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.33 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

