Macronix International Co., Ltd.MX30LF2G28AD-XKIFlash
SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 25ns 63-Pin VFBGA
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 2G | |
| Sectored | |
| No | |
| Symmetrical | |
| 29 | |
| 128Kbyte x 2048 | |
| 2Kbyte | |
| 8 | |
| 256M | |
| Yes | |
| Synchronous | |
| 25 | |
| 0.006/Block | |
| 0.7/Page | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 60000(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.55(Min) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 63 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
