Macronix International Co., Ltd.MX30LF1G18AC-TI/TRAYFlash
NAND Flash Parallel 3V 1G-bit 128M x 8 25ns 48-Pin TSOP-I
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NAND | |
| 1G | |
| Non Sectored | |
| No | |
| 28 | |
| 2112byte | |
| 8 | |
| 128M | |
| Yes | |
| Asynchronous | |
| 25 | |
| 0.0035/Block | |
| 0.006/Page | |
| Parallel | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

