Macronix International Co., Ltd.MX29LV040CQI-70G TRFlash
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC
| Compliant | |
| 3A991b.1.b.1. | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 19 | |
| 64Kbyte x 8 | |
| 8 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 32/Chip | |
| 13500/Chip | |
| 30 | |
| 150nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 2.79 |
| Package Width | 11.43 |
| Package Length | 14.05 |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
