| EU RoHS | Compliant |
| ECCN (US) | 3A991b.1.a. |
| Part Status | Active |
| HTS | 8542.32.00.71 |
| Automotive | Unknown |
| PPAP | Unknown |
| Cell Type | NOR |
| Chip Density (bit) | 64M |
| Architecture | Sectored |
| Boot Block | Yes |
| Block Organization | Asymmetrical |
| Location of Boot Block | Top |
| Address Width (bit) | 22 |
| Sector Size | 8Kbyte x 8|64Kbyte x 127 |
| Page Size | 8Words/16byte |
| Number of Bits/Word (bit) | 8/16 |
| Number of Words | 8M/4M |
| Programmability | Yes |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 70 |
| Maximum Erase Time (s) | 150/Chip |
| Maximum Page Access Time (ns) | 25 |
| Maximum Programming Time (ms) | 0.36/Word |
| OE Access Time (ns) | 25 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Programming Voltage (V) | 2.7 to 3.6|9.5 to 10.5 |
| Operating Current (mA) | 100 |
| Page Read Current (mA) | 20 |
| Program Current (mA) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Command Compatible | Yes |
| ECC Support | No |
| Support of Page Mode | Yes |