Macronix International Co., Ltd.MX29GL512GHXFI-10GFlash
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 64-Pin LFBGA
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 26/25 | |
| 128Kbyte x 512 | |
| 16Words/32byte | |
| 8/16 | |
| 64M/32M | |
| Yes | |
| Asynchronous | |
| 100 | |
| 250/Chip | |
| 15 | |
| 0.23/Word | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 55 | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 11 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 64 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

