Macronix International Co., Ltd.MX29GL128FLXGI-70G TRFlash
NOR Flash Parallel 3V 128M-bit 8M x 16 70ns 56-Pin CSP
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| 8Words/16byte | |
| 16 | |
| 8M | |
| Yes | |
| Asynchronous | |
| 70 | |
| Parallel | |
| 3 | |
| 2.7 to 3.6 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 7 |
| Package Length | 9 |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 56 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
